列印頁面
20 有存貨
需要更多?
20 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,121.220 |
價格Each
最少: 1
多項: 1
NT$5,121.22
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AS1170_WL_EVM_EB
訂購代碼4740146
其他名稱Q65113A7994
Device TopologyBoost (Step Up)
No. of Outputs2Outputs
Output Current2A
Output Voltage5.5V
Input Voltage Min2.7V
Input Voltage Max4.4V
Core ChipAS1170
Dimming Control TypePWM
Kit ContentsEvaluation Board AS1170
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
AS1170_WL_EVM_EB is an AS1170 evaluation kit which is a platform to evaluate the AS1170 2-channel, high current LED/VCSEL driver. It includes a PC graphical user interface Software (GUI) and an ESP32 micro controller board which provides access to the driver configuration. The EVK is assembled with tiny SFH41747 IR LEDs with P1616 PCB footprint. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON black, SYNIOS P2720 and other ams OSRAM LED or VCSEL types.
技術規格
Device Topology
Boost (Step Up)
Output Current
2A
Input Voltage Min
2.7V
Core Chip
AS1170
Kit Contents
Evaluation Board AS1170
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
5.5V
Input Voltage Max
4.4V
Dimming Control Type
PWM
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001