列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$70.910 |
價格Each
最少: 1
多項: 1
NT$70.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SEEED STUDIO
製造商產品編號104030009
訂購代碼3932149
Product RangeGrove Modules
其他名稱COM04056P
技術資料表
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core Chip-
Dimming Control Type-
Kit ContentsGrove LED Module, Cable
Product RangeGrove Modules
SVHCTo Be Advised
產品總覽
104030009 is a Grove - white general purpose LED module in Grove form factor. It support adjustable LED orientation and adjustable LED brightness. The module is highly flexible that enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or panel mount.
- On-board potentiometer adjustment: support brightness control and a higher range of input voltages
- Easy to use: compatible with Grove port, just plug-and-play
- Dimension is 20mm x 20mm x 18mm
- Operate voltage is 3.3V/5V
內容
1 x grove - white LED, 1 x grove cable.
技術規格
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
Grove LED Module, Cable
SVHC
To Be Advised
No. of Outputs
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
Grove Modules
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.009