2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  列印頁面

                                                                                                  ADES1754EVKIT#

                                                                                                  Evaluation Kit, ADES1754GCB/V+, Battery Management System, Power Management - Battery

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES ADES1754EVKIT#
                                                                                                  ANALOG DEVICES ADES1754EVKIT#
                                                                                                  ANALOG DEVICES ADES1754EVKIT#
                                                                                                  ANALOG DEVICES ADES1754EVKIT#
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADES1754EVKIT#
                                                                                                  訂購代碼4353112
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  8 有存貨

                                                                                                  需要更多?

                                                                                                  8 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$12,130.140
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$12,130.14
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADES1754EVKIT#
                                                                                                  訂購代碼4353112
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Battery
                                                                                                  Application Sub TypeBattery Management System
                                                                                                  Silicon Core NumberADES1754GCB/V+
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Kit Contents1x Eval Board ADES1754EVKIT#, 2x 3" Loop/6" Crossover Cable, 14x Shunt, 2.54mm Pitch Open Top Grip
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  產品總覽

                                                                                                  ADES1754EVKIT# is an evaluation board for the ADES1754/ADES1755/ADES1756 14-channel battery stack monitoring systems. The ADES1754 EV kit is coupled with a MAX17851 EV kit to establish communication with a host PC. Once communication is established, control of the ADES1754 EV kit is executed through the EV kit GUI on the host PC. The GUI is Windows XP®-, Windows Vista®-, Windows®7-, and Windows 10-compatible and is available through your local Analog Devices representative. The ADES1754 EV kit design provides a convenient platform for evaluating the features and functions of the IC, in addition to the IC’s electrical parameters. The EV kit with vertical communication connectors (TXLP-CONN, RXLP-CONN, TXUP-CONN, and RXUP-CONN) and snap-and-lock battery pack connector enables the user to quickly build and evaluate a system with up to 32 daisy chain devices.

                                                                                                  • Provides a convenient platform for evaluating the features and functions of the ADES1754
                                                                                                  • Versatile GUI interface for features evaluation
                                                                                                  • Plug-and-play architecture for rapid system prototyping
                                                                                                  • Force and sense pin headers for precision measurement assessment
                                                                                                  • Built-in resistor stack for battery emulation
                                                                                                  • Proven PCB layout fully assembled and tested

                                                                                                  內容

                                                                                                  1x ADES1754EVKIT# evaluation board, 2x Two Wire CLIK™-Mate 2-wire loop cable 3 inches, 14x shunt 2.54mm pitch open top grip black, 2x two wire CLIK-Mate crossover cable 6 inches.

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Power Management - Battery

                                                                                                  Silicon Core Number

                                                                                                  ADES1754GCB/V+

                                                                                                  Kit Contents

                                                                                                  1x Eval Board ADES1754EVKIT#, 2x 3" Loop/6" Crossover Cable, 14x Shunt, 2.54mm Pitch Open Top Grip

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Application Sub Type

                                                                                                  Battery Management System

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  ADES1754EVKIT# 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:否
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:否
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001