2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  列印頁面

                                                                                                  EVQ2177-QH-00A

                                                                                                  Evaluation Board, MPQ2177GQHE-AEC1, Synchronous Step-Down Converter

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ2177-QH-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ2177-QH-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ2177-QH-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ2177-QH-00A
                                                                                                  製造商MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  製造商產品編號EVQ2177-QH-00A
                                                                                                  訂購代碼4659356
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,802.430
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,802.43
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  製造商MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  製造商產品編號EVQ2177-QH-00A
                                                                                                  訂購代碼4659356
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeSynchronous Step-Down Converter
                                                                                                  Silicon Core NumberMPQ2177GQHE-AEC1
                                                                                                  Silicon ManufacturerMonolithic Power Systems
                                                                                                  Kit ContentsEvaluation Board MPQ2177GQHE-AEC1
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  EVQ2177-QH-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2177GQHE-AEC1, a monolithic, step-down switch-mode converter with built-in internal power MOSFETs. The MPQ2177-AEC1 achieves up to 1A of output current (IOUT) from a 2.5V to 6V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. A 100% maximum duty cycle can be reached in low-dropout (LDO) mode. Constant-on-time (COT) control offers a simpler control loop and faster transient response. By using VIN feed-forward, the MPQ2177-AEC1 maintains a nearly constant switching frequency (fSW) across the input and load ranges. Forced continuous conduction mode (FCCM) provides a stable frequency and a lower output ripple. Full protection features include cycle-by-cycle current limiting, short-circuit protection (SCP), reliable over-voltage protection (OVP), and auto-recovery thermal protection.

                                                                                                  • Designed for automotive applications: Wide 2.5V to 6V operating input voltage (VIN) range
                                                                                                  • Up to 1A of Output Current (IOUT) and 1% FB accuracy
                                                                                                  • Junction temperature (TJ) operation from -40°C to +150°C
                                                                                                  • High performance for improved thermals: 75mohm and 45mohm internal power MOSFETs
                                                                                                  • Optimized for EMC and EMI reduction: 2.4MHz switching frequency (fSW) and MeshConnect™ flip-chip
                                                                                                  • EN for power sequencing, Power Good (PG), 100% duty on
                                                                                                  • External Soft-Start (SS) control
                                                                                                  • Output discharge, output over-voltage protection (OVP)
                                                                                                  • Short-Circuit Protection (SCP) with hiccup mode
                                                                                                  • Optimized for board size and BOM: Built-in internal power MOSFETs, integrated compensation network

                                                                                                  附註

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Silicon Core Number

                                                                                                  MPQ2177GQHE-AEC1

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MPQ2177GQHE-AEC1

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Application Sub Type

                                                                                                  Synchronous Step-Down Converter

                                                                                                  Silicon Manufacturer

                                                                                                  Monolithic Power Systems

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 5 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001