info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  列印頁面

                                                                                                  EVAL3K3WTPPFCSICTOBO1

                                                                                                  EVAL BOARD, CCM PFC CONTROLLER, 3300W

                                                                                                  INFINEON
                                                                                                  INFINEON EVAL3K3WTPPFCSICTOBO1
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號EVAL3K3WTPPFCSICTOBO1
                                                                                                  訂購代碼3380633
                                                                                                  其他名稱SP005411089, EVAL_3K3W_TP_PFC_SIC
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  6 有存貨

                                                                                                  需要更多?

                                                                                                  6 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$23,019.430
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$23,019.43
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號EVAL3K3WTPPFCSICTOBO1
                                                                                                  訂購代碼3380633
                                                                                                  其他名稱SP005411089, EVAL_3K3W_TP_PFC_SIC
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberIMZA65R048M1, IPW60R017C7, IPU95R3K7P7
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeCCM PFC Controller
                                                                                                  Kit ContentsEval Board IMZA65R048M1, IPW60R017C7, IPU95R3K7P7
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  EVAL3K3WTPPFCSICTOBO1 is a 3300W CCM bidirectional totem pole PFC unit using CoolSiC™ 650V, 600V CoolMOS™ C7 and digital control with XMC™. This evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) with bidirectional power capability. It is enabled by Infineon’s CoolSiC™ and CoolMOS™ Superjunction power MOSFETs as well as isolated drivers and an XMC™ microcontroller. In addition, the bidirectional power flow capability allows this design to be used in battery chargers or battery formation applications. The totem-pole implemented in the board operates in continuous-conduction mode (CCM) in both rectifier (PFC) and inverter mode which also implements digital control on Infineon XMC™ 1000 series microcontroller. Suitable for energy storage systems, battery formation, charging, EV-charging, eMobility, industrial power, power supply (SMPS), robotics - automated guided vehicles, telecom applications.

                                                                                                  • High efficiency bridgeless totem-pole PFC
                                                                                                  • High power density
                                                                                                  • Enabled by CoolSiC™ MOSFET 650V
                                                                                                  • Digitally controlled with XMC1404
                                                                                                  • Bidirectional capability (DC-AC operation)
                                                                                                  • Efficiency close to 99%
                                                                                                  • Compact form factor (72W/in³)
                                                                                                  • Low component count
                                                                                                  • Bidirectional operation (digital control)

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board IMZA65R048M1, IPW60R017C7, IPU95R3K7P7

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  IMZA65R048M1, IPW60R017C7, IPU95R3K7P7

                                                                                                  Application Sub Type

                                                                                                  CCM PFC Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Operating Instructions EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Slovenia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.25