2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  列印頁面

                                                                                                  MAX77231EVKIT#

                                                                                                  Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES MAX77231EVKIT#
                                                                                                  ANALOG DEVICES MAX77231EVKIT#
                                                                                                  ANALOG DEVICES MAX77231EVKIT#
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX77231EVKIT#
                                                                                                  訂購代碼2627634
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX77231EVKIT#
                                                                                                  訂購代碼2627634
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMaxim Integrated Products
                                                                                                  Silicon Core NumberMAX77231
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeBoost Converter
                                                                                                  Kit ContentsEval Board MAX77231
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  The MAX77231EVKIT# is a MAX77231 evaluation kit. The MAX77231 evaluation kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX77231 low-noise step-up DC to DC converter. It is optimized for boost applications requiring very low ripple/noise and small PCB space. The EV kit is set up to provide an 11.2V output from an input voltage ranging from 2.7V to 4.8V and can deliver up to 10mA of current. The output ripple and noise are suppressed to 35μVRMS. Other output voltages up to 16.2V can be factory set. Jumpers are provided to help evaluate features of the MAX77231 IC.

                                                                                                  • 35μVRMS typical output ripple/noise
                                                                                                  • Output factory-trimmable from 11.2V to 16.2V
                                                                                                  • 125μA no load supply current output
                                                                                                  • Shutdown supply current is less than 1μA
                                                                                                  • True shutdown load disconnect
                                                                                                  • Selectable active discharge

                                                                                                  應用

                                                                                                  Power Management

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Maxim Integrated Products

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX77231

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX77231

                                                                                                  Application Sub Type

                                                                                                  Boost Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.16