有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,756.550 |
產品訊息
產品總覽
MAX17227A evaluation kit evaluates the MAX17227A IC in a WLP package. The MAX17227A is a nanoPower Boost converter with 2A peak inductor current limit and has True Shutdown™ mode. The EV kit operates over an input range of 400mV to 5.5V, depending on load, with 0.88V typical start-up with 3kohm load. The EV kit provides resistor-configurable output voltages from 2.3V to 5.5V. Refer to the MAX17227A IC data sheet for output voltage setting. The EV kit comes with the MAX17227AANT+ installed.
- Up to 1A output current
- Proven two-layer, 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Eval Kit MAX17227AANT+
-
MAX17227AANT+
Synchronous Boost Converter
-
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證