info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits- Hot Swap Controller
                                                                                                  列印頁面

                                                                                                  STR-NIS5820-GEVB

                                                                                                  EVAL BOARD, EFUSE, CURRENT PROTECTION

                                                                                                  ONSEMI
                                                                                                  ONSEMI STR-NIS5820-GEVB
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號STR-NIS5820-GEVB
                                                                                                  訂購代碼3367883
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ONSEMI
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號STR-NIS5820-GEVB
                                                                                                  訂購代碼3367883
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNIS5820MT1TXG
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeElectronic Fuse
                                                                                                  Kit ContentsEval Board NIS5820MT1TXG
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  Evaluation board for the NIS5820 (12V, 24mohm, 8A) eFuse within the Strata development environment. The NIS5820 offers a programmable trip current limit, a programmable slew rate and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature. Typical applications include motherboards, servers, hard drives and fan drives.

                                                                                                  • Vin range from 9.2V to 18V
                                                                                                  • Multiple overload current options
                                                                                                  • 2 independently controlled eFuses that can be placed in parallel
                                                                                                  • Programmable slew rate

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board NIS5820MT1TXG

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  NIS5820MT1TXG

                                                                                                  Application Sub Type

                                                                                                  Electronic Fuse

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84715000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.15