3 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,537.070 |
產品訊息
產品總覽
EV12F76A is a motor control starter kit (MCSK) that provides a complete solution to rapidly prototype a low-voltage 3-phase BLDC motor-based application. By combining a motor control board with a motor, an USB cable for PC communications, a screwdriver for connecting the motor to the board, and a power supply with adaptors for international plug styles, the MCSK provides an all-in-one solution.
- Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
- Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
- DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
- Screw terminal connector to power from an external DC power supply
- On-board power supply, 12volt gate drive power supply
- Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
- Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control
內容
dsPIC33CK low voltage motor control (LVMC) development board (DM330031), Linix 3-phase BLDC motor 24V/1.85A/30W with built in hall sensors, USB cable for connection from PC to the board, screwdriver for motor connector, universal power adapter: 100-240VAC 50/60Hz 1.5A input, 24VDC/1.5A/36W output with a positive centre barrel 2.1mm tip.
技術規格
3 Phase BLDC & PMSM Motor
Motor Control
Starter Kit dsPIC33CK256MP508, Linix 3PH BLDC Motor, USB Cable, Screwdriver, Universal Power Adapter
No SVHC (04-Feb-2026)
Microchip
dsPIC33CK256MP508
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
產品合規憑證