列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,603.190 |
價格Each
最少: 1
多項: 1
NT$4,603.19
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TMCM-1290-EVAL
訂購代碼4562117
技術資料表
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMCM-1290
Kit ContentsEvaluation Board TMCM-1290
Product Range-
SVHCLead (25-Jun-2025)
產品總覽
TMCM-1290-EVAL evaluates the TMCM-1290 as a standalone board with TMCL-IDE evaluation capabilities. It uses the standard schematic and offers several options to test different modes of operation. The TMCM-1290 is a module for two-phase bipolar stepper motors up to 2.1ARMS (3APEAK). It can be configured through an SPI/RS485/UART interface option. Applications includes broad market, system integrators, lab automation, textile, packaging, life sciences, semiconductor handling, pumps and motor drives, multi-axis applications.
- 2-phase stepper motor up to 2.1ARMS coil current (3APEAK)
- Supply voltage range from 12V to 31VDC
- SPI, RS485, and UART (optional) interface
- TMCL™ and Modbus protocol stack
- Integrated stepper motor driver
- Integrated 8-point motion controller
- Encoder interface and reference switch input
- StealthChop2, CoolStep, StallGuard2, SpreadCycle support
- Analog and digital IO
- Size is 85mm x 55mm
附註
Do not connect/disconnect motor while power is connected.
技術規格
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TMCM-1290
SVHC
Lead (25-Jun-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMCM-1290
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84735080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001