需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$13,253.690 |
產品訊息
產品總覽
2ED4820EB22HSV48TOBO1 is a 2ED4820-EM dual high-side switch - 48V evaluation board. This evaluation board is highly configurable to enable the testing of various configurations: common source or common drain back-to-back MOSFET structures, high or low-side current sense, and optional pre-charge path for capacitive loads up to 1mF. The control of the 2ED4820-EM EiceDRIVERTM APD is done by the µController board (XMC2GO) via the SPI interface. The board is operated via a dedicated Windows-based user interface software running on a PC connected over USB. This evaluation board is targeting typical 48V automotive power distribution applications and can be used with currents up to 20A.
- Two high-side output channels in common source back to back MOSFET structure
- Alternatively, one high-side channel in the common drain back to back MOSFET structure
- Pre-charge path for high capacitance loads driven either by 2ED4820-EM/by an embedded level shifter
- µC controller board (XMC2GO) plus Windows-based user interface
內容
Evaluation board 2ED4820-EM, Daughter board XMC1100 XMC2GO.
技術規格
Infineon
Power Management - Load Switch
Evaluation Board 2ED4820-EM, Daughter Board XMC1100 XMC2GO
No SVHC (25-Jun-2025)
2ED4820-EM
High Side Switch
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證