需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,902.580 |
產品訊息
產品總覽
TEA6017DK1005 development kit includes a socket board for programming development samples in combination with the RDK01DB1563 I2C interface. The TEA6017AT is the industrial market equivalent of the TEA2017AAT with improved driver performance, improved ESD performance and enhanced reliability. The TEA6017AT offers the leading solution for (server, industrial applications, computing, All-In-One, gaming, 4K/8K LED TV, etc.) power supplies. The IC’s high level of integration allows easy design of a compact size, highly efficient and reliable power supply with a very low number of external components. A power supply using the TEA6017AT provides a very low no-load input power (<lt/> 75mW; total system including the TEA6017 / TEA2095 combination) and high efficiency from minimum to maximum load.
- PFC + LLC controller in SO16 package
- Integrated drivers and level shifter
- High efficiency from low load to high load
- DCM/QR/CCM mode PFC controller
- Excellent PF and THD performance
- Digital configurable
- Integrated X-capacitor discharge
- PFC frequency jitter
- Industrial profile
內容
TEA20xx-SOCKET-DB1586 programming board, 20 IC’s TEA6017ATdev.
技術規格
TEA6017AT Digital Configurable LLC and Multimode PFC Controller
PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance
No SVHC (27-Jun-2024)
TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Netherlands
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證