2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  列印頁面

                                                                                                  AD-SWIOT1L-SL

                                                                                                  Evaluation Board, AD74413R, MAX14906, Software configurable I/O Device, 4-Channel, -25°C to 60°C

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES AD-SWIOT1L-SL
                                                                                                  ANALOG DEVICES AD-SWIOT1L-SL
                                                                                                  ANALOG DEVICES AD-SWIOT1L-SL
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號AD-SWIOT1L-SL
                                                                                                  訂購代碼4285508
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$14,323.750
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$14,323.75
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號AD-SWIOT1L-SL
                                                                                                  訂購代碼4285508
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD74413R, MAX14906
                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeSoftware Configurable Input/Output Device
                                                                                                  Kit ContentsEvaluation Board AD74413R, MAX14906
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  AD-SWIOT1L-SL is a software-configurable analogue and digital I/O with 10BASE-T1L evaluation and development platform. The AD-SWIOT1L-SL provides a complete software and hardware platform for prototyping intelligent, secure, network capable field devices. The design incorporates the AD74413R quad-channel, software configurable input and output and the MAX14906 quad-channel industrial digital output/digital input ICs, allowing the multiplexing of several analogue and digital functions on four channels which can be independently configurable through software to act as: voltage output/input, current output / input, digital input / output and RTD measurement.

                                                                                                  • Ultimate flexibility in I/O interface configurability through software
                                                                                                  • Embedded processing for implementing self-capable edge devices
                                                                                                  • Built-in security for root-of-trust, mutual authentication, data confidentiality and integrity
                                                                                                  • Long-range single-pair 10BASE-T1L Ethernet interface
                                                                                                  • Power delivery via 10BASE-T1L interface or from a field supply enabling low- high power applications
                                                                                                  • Fully isolated design for safe operation
                                                                                                  • Industry standard form factor compatible with DIN rail mounts
                                                                                                  • 24VDC at 6A external power and SPoE class 12 Power over Ethernet
                                                                                                  • Temperature range from -25°C to 60°C
                                                                                                  • MAX32650 Arm Cortex-M4 w/ FPU based MCU w/ 3MB flash, 1MB SRAM, 1Gb RAM and 64Mb QSPI flash

                                                                                                  內容

                                                                                                  AD-SWIOT1L-BRD board with enclosure, 10BASE-T1L to USB adapter board, PROFIBUS (1x2x18AWG) cable for Single Pair Ethernet (SPE) connectivity, USB 2.0 cable, Cable connector for the external 24V power supply, Cable connector for channels connectivity.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD74413R, MAX14906

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  AD74413R, MAX14906

                                                                                                  Application Sub Type

                                                                                                  Software Configurable Input/Output Device

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  User Manual EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.484209