2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  列印頁面

                                                                                                  EVALIHW25N140R5LTOBO1

                                                                                                  Evaluation Board, IHW25N140R5L, Reverse Conducting IGBT

                                                                                                  INFINEON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  INFINEON EVALIHW25N140R5LTOBO1
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號EVALIHW25N140R5LTOBO1
                                                                                                  訂購代碼4410837
                                                                                                  其他名稱SP005962499
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  6 有存貨

                                                                                                  需要更多?

                                                                                                  6 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$4,031.130
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$4,031.13
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號EVALIHW25N140R5LTOBO1
                                                                                                  訂購代碼4410837
                                                                                                  其他名稱SP005962499
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberIHW25N140R5L
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeIGBT
                                                                                                  Kit ContentsEvaluation Board IHW25N140R5L
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  EVALIHW25N140R5LTOBO1 is a 2KW single-ended induction heating evaluation board with 1400V reverse conducting R5L IGBT. The single-ended induction heating evaluation board EVAL-IHW25N140R5L features the 1400V reverse conducting R5L family of IGBTs, specifically designed for resonant switching applications with maximum output power up to 2KW. This evaluation board demonstrates the functionality and features of the 1400 V reverse conducting R5L IGBTs technology in combination with our EiceDRIVER™ 25V single-channel low-side non-inverting gate driver. Typical applications include smart induction cooktop – precise and efficient heating control.

                                                                                                  • Single-ended typology
                                                                                                  • 2KW maximum output power
                                                                                                  • Power control over 9 levels
                                                                                                  • 99 min integrated timer functionality
                                                                                                  • 170mm coil (replaceable)
                                                                                                  • Easy replacement of IGBTs
                                                                                                  • Evaluation of Infineon EiceDRIVER™ gate driver
                                                                                                  • Direct access to IGBTs for measurements
                                                                                                  • Easy exchange of resonant coil

                                                                                                  內容

                                                                                                  EVAL-IHW25N140R5L inverter (Board contains all the power and auxiliary components of a quasi-resonant inverter), EVAL-IHW25N140R5L interface (Board with buttons for user control), Cooking coil (Typical cooking coil with sized inductance value for the resonant tank).

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board IHW25N140R5L

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  IHW25N140R5L

                                                                                                  Application Sub Type

                                                                                                  IGBT

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  User Manual EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.18