2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  列印頁面

                                                                                                  EK-VPK120-G

                                                                                                  Evaluation Kit, VP1202, Communication, Networking, NCNR

                                                                                                  AMD
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  AMD EK-VPK120-G
                                                                                                  AMD EK-VPK120-G
                                                                                                  AMD EK-VPK120-G
                                                                                                  AMD EK-VPK120-G
                                                                                                  製造商AMD
                                                                                                  製造商產品編號EK-VPK120-G
                                                                                                  訂購代碼4059644
                                                                                                  其他名稱Non-Cancellable and Non-Returnable (NCNR)
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$471,304.540
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$471,304.54
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  AMD
                                                                                                  製造商AMD
                                                                                                  製造商產品編號EK-VPK120-G
                                                                                                  訂購代碼4059644
                                                                                                  其他名稱Non-Cancellable and Non-Returnable (NCNR)
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  Silicon Core NumberVP1202
                                                                                                  Kit Application TypeCommunication
                                                                                                  Application Sub TypeNetworking
                                                                                                  Kit ContentsEval Board VPK120, MicroSD Card, Loopback Module, Power Supply, USB/Ethernet Cable, PCIe Bracket
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  EK-VPK120-G is a VPK120 evaluation kit, equipped with the Versal® Premium series VP1202 ACAP, offers networked, power-optimized cores paired with multiple high-speed connectivity options. The kit features the Versal Premium VP1202 ACAP, which integrates 100+Gb/s PAM4 transceivers, PCIe® Gen5 with DMA & CCIX / CXL, 100G Multirate Ethernet cores, 600G Ethernet cores, 400G High-Speed Crypto Engines, and more. The kit is built for network and cloud applications requiring massive serial bandwidth, security, and compute density.

                                                                                                  • Equipped with Versal Premium VP1202 device
                                                                                                  • PCIe Gen5x8 edge connector
                                                                                                  • QSFP-DD ports supporting up to 106.25Gb/s over copper and optical
                                                                                                  • FPGA Mezzanine Card (FMC+) interface for I/O expansion
                                                                                                  • 1GbE USB3.0 MicroSD card reader
                                                                                                  • 12GB of on-board LPDDR4 memory
                                                                                                  • Co-optimized with Vivado® ML Design Suite and the Vitis™ unified software platform
                                                                                                  • Shipped with pre-built boot images

                                                                                                  內容

                                                                                                  VPK120 evaluation board, 2 x Ethernet cable, MicroSD card, 180W(12V) power supply, USB 3.0 cable, Micro USB cable, QSFP-DD loopback module, PCIe bracket, Vivado ML enterprise edition voucher.

                                                                                                  附註

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Kit Application Type

                                                                                                  Communication

                                                                                                  Kit Contents

                                                                                                  Eval Board VPK120, MicroSD Card, Loopback Module, Power Supply, USB/Ethernet Cable, PCIe Bracket

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  VP1202

                                                                                                  Application Sub Type

                                                                                                  Networking

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:5A002.a.4
                                                                                                  EU ECCN:5A002.a.4
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.560368