info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  列印頁面

                                                                                                  ADALM-PLUTO

                                                                                                  Learning Module, Software Defined Radio, Radio Frequency and Wireless Communication, 325MHz - 3.8GHz

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADALM-PLUTO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADALM-PLUTO
                                                                                                  訂購代碼4032976
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  149 有存貨

                                                                                                  900 即日起您可預購補貨

                                                                                                  123 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  26 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$8,027.610
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$8,027.61
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADALM-PLUTO
                                                                                                  訂購代碼4032976
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeEducation / Hobby
                                                                                                  Application Sub TypeLearning Module (PlutoSDR)
                                                                                                  Kit ContentsLearning Module PlutoSDR, 2x Antennas, 15cm SMA Cable, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  ADALM-PLUTO is a software-defined radio active learning module. The easy to use ADALM-PLUTO active learning module (PlutoSDR) helps introduce electrical engineering students to the fundamentals of software-defined radio (SDR), radio frequency (RF) and wireless communications. Designed for students at all levels and from all backgrounds, the module can be used for both instructor-led and self-directed learning to help students develop a foundation in real-world RF and communications that they can build on as they pursue science, technology or engineering degrees.

                                                                                                  • Portable self-contained RF learning module
                                                                                                  • Cost-effective experimentation platform
                                                                                                  • Based on Analog Devices AD9363--Highly Integrated RF Agile Transceiver and Xilinx® Zynq Z-7010 FPGA
                                                                                                  • RF coverage from 325MHz to 3.8GHz, up to 20MHz of instantaneous bandwidth
                                                                                                  • Flexible rate, 12bit ADC and DAC, GNU Radio sink and source blocks
                                                                                                  • MATLAB®, Simulink® support, libiio, a C, C++, C# and Python API
                                                                                                  • One transmitter and one receiver, half or full duplex
                                                                                                  • USB 2.0 powered Interface with Micro-USB 2.0 connector
                                                                                                  • High quality plastic enclosure

                                                                                                  內容

                                                                                                  PlutoSDR active learning module, Two antennas (824MHz to 894MHz/1710MHz to 2170MHz), One 15cm SMA cable, One USB cable.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Education / Hobby

                                                                                                  Kit Contents

                                                                                                  Learning Module PlutoSDR, 2x Antennas, 15cm SMA Cable, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Learning Module (PlutoSDR)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:5A991.b.1
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.271248