列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商ANSMANN
製造商產品編號1600-0386
訂購代碼4127044
Product RangeSensor Head Light Series
其他名稱GTIN UPC EAN: 4013674169566
您的零件号
技術資料表
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$936.230 |
價格Each
最少: 1
多項: 1
NT$936.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ANSMANN
製造商產品編號1600-0386
訂購代碼4127044
Product RangeSensor Head Light Series
其他名稱GTIN UPC EAN: 4013674169566
技術資料表
Torch TypeHead Light
Light Source5W White LED
Lumen Output230lm
Beam Effective Distance74m
Power SourceAAA Batteries x 3
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate), Thermoplastic
Product RangeSensor Head Light Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
The HD230BS is a powerful and professional multifunctional head light ideal for outdoor activities, tradespersons, use in industry and many other areas. The robust ABS housing offers lightweight and comfortable wearing. With the integrated sensor technology allows users to turn the head light on or off using a gesture, keeping hands free for other tasks. This item also comes with a set of hooks for attaching the head light to a hard hat or helmet for a wider range of applications.
- 5W main LED with 2 modes - 100% or 30%
- Red additional illuminant
- 4 selectable modes - main LED 30%, main LED 100%, red LED & flashing red LED
- Activatable gesture sensor - handsfree on/off for main functions (not flashing LED)
- Up to 230lm light output
- Up to 25hrs run time
- Up to 74m beam range
- Features 4 clips for mounting head light to helmets
- Robust plastic construction
- Powered by 3x AAA batteries
- 2 button operation for ease of use
內容
Head light, Headband, 4 x helmet attachment clips, 3 x AAA alkaline batteries.
技術規格
Torch Type
Head Light
Lumen Output
230lm
Power Source
AAA Batteries x 3
Product Range
Sensor Head Light Series
Light Source
5W White LED
Beam Effective Distance
74m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate), Thermoplastic
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85131000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.143