列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,229.440 |
價格Each
最少: 1
多項: 1
NT$1,229.44
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號DFR0921
訂購代碼4308196
其他名稱GTIN UPC EAN: 6959420904228
技術資料表
For Use WithArduino Mega Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
DFR0921 is a terminal block shield for Arduino Mega. The shield adopts terminal blocks to secure wires so as to make connections stable and reliable. And multiple 3.3V, 5V and GND ports are provided for easy wiring. It can be powered by 7 to 24V voltage without an additional buck-down circuit. The on-board 18pin-FPC socket makes it convenient for connecting a screen. Typical applications include commercial project and art show.
- Stable and reliable connection
- Easy wiring
- 10W max load power
- 3.5mm terminal block pitch
- Cable size range from 26AWG to 16AWG
- 5mm wire strip length
- M2 screw
- Dimension is 101.5 x 53.3mm/4.00 x 2.10”
技術規格
For Use With
Arduino Mega Boards
SVHC
No SVHC (21-Jan-2025)
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.4