列印頁面
9 有存貨
16 即日起您可預購補貨
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$40,385.340 |
價格Each
最少: 1
多項: 1
NT$40,385.34
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
S32K388EVB-Q289 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 289 MAPBGA package, the S32K388EVB-Q289 offers a multicore mode, HSE_B security engine, OTA support, advanced connectivity, 2 x 1 Gbit Ethernet ports and low power. The S32K388EVB-Q289 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping. Suitable for Automotive (Automotive zone controller, Battery Management System (BMS) and electric pumps) applications.
- FS26: safety system basis chip with low power for ASIL D systems
- S32K3: S32K3 microcontrollers for automotive general purpose
- TJA1153: secure HS-CAN transceiver with sleep mode
- TJA1024HG: quad LIN 2.2 A/SAE J2602 transceiver
- TJA1120: TJA1120, ASIL B compliant automotive Ethernet 1000BASE-T1 PHY transceiver
- Hardware interface: power supply switch, 2x user RGB LED, 2x user push-buttons
- 2x ADC rotatory potentiometer, I/O matrix, USB connector for OpenSDA
- SABRE connector to ethernet interface, 2x 10/100/1000 Gigabit Ethernet INTERFACE
- 2x CAN/CANFD, 4x LIN, 3x LPSPI 20Mbps INTERFACE, JTAG connector
- Arduino UNO pin-out compatible with expansion "shield" support
技術規格
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7F
Kit Contents
Evaluation Board S32K388
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K388
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001