6 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,288.400 |
產品總覽
AES-MAAXB-OSM93-DK-G is a MaaXBoard OSM93 board. MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the application domain with two Arm® Cortex®-A55 (1.7GHz) cores, the real time domain with Arm® Cortex®-M33 (250MHz) core and Flex domain with Arm® Ethos-U65 NPU (1GHz). Other resources on the fitted MSC OSM-SF-IMX93 solder-down module include eMMC (16GB) memory, LPDDR4 (2GB, 3.7 GT/s) with inline ECC support, RTC clock and NXP PCA9451 PMIC. The Raspberry Pi form-factor carrier SBC carrier board adds QSPI flash memory (16Mbit) plus connectivity and UI interfaces. high-speed interfaces include four USB 2.0 interfaces, MIPI DSI display and MIPI CSI camera interfaces, two 1Gbps Ethernet ports and two high-speed CAN interfaces. Markets include healthcare & medical, home & building automation, industrial.
- NXP i.MX93 processor (2x Arm Cortex-A55 (up to 1.7GHz) -1x Arm Cortex-M33 (at 250MHz))
- Memory (640KB OCRAM w/ ECC, 2GB LPDDR4 SDRAM, 16GB eMMC 5.1 flash, 16MB QSPI NOR flash)
- 2x USB 2.0 host (type A), 1x USB 2.0 host (type C), MIPI DSI interface (4L)
- MIPI CSI camera interface (2L), 2x 1Gbps Ethernet, UART/SPI/I2C/I2S/GPIO interfaces
- 40-pin Pi-HAT header, 10-pin JTAG header, 4-pin ADC header
- 6-pin CAN-FD header (incl. CAN transceivers), 2x3-pin console debug header
- 2x3-pin console debug header, 6-pin SAI digital audio header
- 2x PDM microphone
- DC power supply: 5V/3A USB-C power adapter
- Dimension is 85mm x 56mm
技術規格
NXP
ARM
i.MX93
-
-
Cortex-A55, Cortex-M33
OSM93 MaaXBoard System-On-Module i.MX93
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證