有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,605.990 |
產品訊息
產品總覽
GW16143 is a high precision GPS Mini-PCIe card designed to provide precise positioning to applications utilizing Gateworks single board computers. It provides centimetre-level (<lt/>2cm) accuracy via G NSS positioning with concurrent reception of GPS, GLONASS, Galileo and BeiDou. A MMCX antenna port allows for an external antenna. USB signalling is used on the Mini-PCIe connector to communicate with the host processor. Two UART headers are available for correction data via serial. A timepulse output header pro videos PPS signalling. To take advantage of faster acquisition times, a rechargeable 3.3V lithium battery is included. For applications that are mobile, it provides a high update rate. Multi-band RTK technology provides fast convergence times and reliable performance. The module supports both base and rover operation for RTK applications. Differential GNSS devices such as the GW16143 are starting to replace survey-grade equipment.
- Uses standard NMEA, UBX and RTCM message format
- USB to serial interface
- Status LEDs
- RTCM 3.x, SSR, SBAS corrections
- <lt/>1.0m SBAS, <lt/>0.2m SSR, <lt/>0.03m RTCM 3.x
- Supports L1 and L2/L5 bands
- Operating temperature range from -40°C to +85°C
- 1 year warranty
- Dimension is 30.0 x 60.8 x 11.5mm (1.18 x 2.39 x 0.45in)
技術規格
-
-
-
GNSS GPS Mini-PCIe Card
To Be Advised
-
-
Gateworks Single Board Computers
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證