需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,469.330 |
產品訊息
產品總覽
KITPSC3M5CC1 is a PSOC™ control C3M5 motor control card. This is an evaluation board designed to assist engineers in developing PSOC™ control C3-based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5). The board features an isolated onboard debugger for programming and debugging over a USB interface. Additionally, it features USB VCOM functionality using the same USB connection as the debugger.
- Infineon PSOC™ control C3M5 (Arm® Cortex®-M33 based) MCU, 180MHz, up to 256KB flash/64KB SRAM
- Connection to MADK board(M1/M3/M5) via 100-pin HD connector connected to the XMC™ drive adapter card
- Five LEDs: 1 power LED, 2 user LEDs, 2 debug LEDs and Aux LEDs: debugger-controlled LEDs
- Isolated connectivity: UART channel of on-board debugger (SEGGER J-Link Lite) via USB connector
- CAN interface on a 4-pin header X14
- PSOC™ control C3M5 MCU: Via 100-pin expansion board (5V or 24V) converted to 3.3V
- Via debug USB connector, 5V isolated DC-DC converted to 3.3V
- XMC4200 MCU in isolated debug domain: Via debug USB connector
- KITMOTORDC250W24VTOBO1 power board: rated voltage: 24V and rated power: 250W
- DB42S03 or DB42M03 brushless DC motor and 24V/1A AC/DC power adapter
內容
KIT-PSC3M5-CC2 motor control card, Drive adapter card, KITMOTORDC250W24VTOBO1 power board, USB Type-A to USB Type-C cable, Nanotec DB42S03 or DB42M03 24V BLDC motor, 24V/1A AC/DC power adapter, Quick start guide.
技術規格
Infineon
PSOC C3
Cortex-M33
Eval Board PSC3M5FDS2AFQ1, Digital Pwr Control Card, interface Brd, USB Type-A-C, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
PSC3M5FDS2AFQ1
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
RoHS
產品合規憑證