列印頁面
44 有存貨
需要更多?
44 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$112.090 |
| 5+ | NT$109.850 |
| 10+ | NT$107.610 |
價格Each
最少: 1
多項: 1
NT$112.09
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號FIT0647
訂購代碼3517865
技術資料表
For Use WithDFRobot HUSKYLENS Development Boards
External Height15mm
External Width48mm
External Depth55mm
Enclosure MaterialSilicone
Body ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
- Silicone sleeve for HUSKYLENS board
- Small in size, cute in shape
- Silicone material is soft and has stretch, so sleeve can perfectly fits the HUSKYLENS
- Provides protection against dust and splash water
- Can also prevent exposed components from bumping or short circuit
- Surface of the silicone sleeve is coated with the matte oil, so it is not easy to stain
- Hard to sticky dust
- Dimension is 55mm x 38mm x 15mm (not include ears), 55 x 48 x 15mm (include ears)
- Weight is 11g
- Has a smooth feel which brings a better experience
技術規格
For Use With
DFRobot HUSKYLENS Development Boards
External Width
48mm
Enclosure Material
Silicone
Product Range
-
External Height
15mm
External Depth
55mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:39231090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02