2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  列印頁面

                                                                                                  TDGL005

                                                                                                  Daughter Board, chipKIT Basic I/O Shield, For Uno32 and the Max32 chipKIT Microcontroller Boards

                                                                                                  MICROCHIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MICROCHIP TDGL005
                                                                                                  MICROCHIP TDGL005
                                                                                                  MICROCHIP TDGL005
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號TDGL005
                                                                                                  訂購代碼1936571
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:18 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$2,306.580
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,306.58
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號TDGL005
                                                                                                  訂購代碼1936571
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithUno32, Max32, chipKIT microcontroller boards
                                                                                                  Kit ContentsBoard only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The TDGL005 is a chipKIT basic I/O shield. The chipKIT basic I/O shield is a input/output expansion-board designed for use with chipKIT microcontroller boards such as the uno32 and the max32. The basic I/O shield is designed to provide a range of input/output devices suitable for beginners learning about microcontrollers and various types of I/O devices, or for use by more advanced user to provide inputs or outputs for their own projects. The basic I/O shield provides simple Digital input devices such as switches and buttons and Digital output devices such as discrete LEDs and high current open FET drivers. It provides more advanced devices such as an I2C EEPROM, an I2C temperature sensor and organic LED graphic display. A potentiometer is also provided for use as an Analogue input device. The basic I/O shield is designed to the same form factor as the uno32 board, but is also usable with the Max32 board.

                                                                                                  • Usable with either the Uno32 or the Max32
                                                                                                  • 256Kbit I2C EEPROM
                                                                                                  • 128x32 pixel OLED graphic display
                                                                                                  • Features I2C temperature sensor
                                                                                                  • I2C daisy chain connector
                                                                                                  • 4 open drain FET drivers
                                                                                                  • Analogue potentiometer
                                                                                                  • Four push buttons & Four slide switches
                                                                                                  • TDGL005 featured with eight discrete LED's

                                                                                                  應用

                                                                                                  Consumer Electronics, Industrial

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board only

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Uno32, Max32, chipKIT microcontroller boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  element14 Technical Page EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.130634