2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  列印頁面

                                                                                                  DM240013-1

                                                                                                  Development Board, Microstick for 3V PIC24F K-series, Integrated Debugger/Programmer, Low Cost

                                                                                                  MICROCHIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MICROCHIP DM240013-1
                                                                                                  MICROCHIP DM240013-1
                                                                                                  MICROCHIP DM240013-1
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號DM240013-1
                                                                                                  訂購代碼2078576
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:18 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,427.980
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,427.98
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號DM240013-1
                                                                                                  訂購代碼2078576
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC24
                                                                                                  Silicon Core NumberPIC24F16KL402
                                                                                                  Silicon Family NamePIC18F8xxx, PIC24FJxxGAxxx
                                                                                                  Kit ContentsDev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  DM240013-1 is a Microstick for 3V PIC24 K Series devices is designed to provide an easy to use, economical development environment for 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.

                                                                                                  • Low cost
                                                                                                  • Integrated programmer / debugger, no external debugger required
                                                                                                  • USB powered, ease of use, no external power supply required
                                                                                                  • MPLAB IDE support
                                                                                                  • Flexible, easy device swapping DUT socket
                                                                                                  • Works stand alone or plugged into a prototyping board
                                                                                                  • Easy access to all device signals for probing
                                                                                                  • Dimensions of 20mm x 69mm, easily portable
                                                                                                  • On board user and power LEDs
                                                                                                  • Reset button

                                                                                                  應用

                                                                                                  Consumer Electronics, Medical, Industrial, Embedded Design & Development

                                                                                                  內容

                                                                                                  Board, Cable, Two 1 x 14 header Pins, PIC24F16KL402, PIC24F16KA102.

                                                                                                  附註

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24F16KL402

                                                                                                  Kit Contents

                                                                                                  Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24

                                                                                                  Silicon Family Name

                                                                                                  PIC18F8xxx, PIC24FJxxGAxxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  EOL Notices EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.1