有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,427.980 |
產品訊息
產品總覽
DM240013-1 is a Microstick for 3V PIC24 K Series devices is designed to provide an easy to use, economical development environment for 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.
- Low cost
- Integrated programmer / debugger, no external debugger required
- USB powered, ease of use, no external power supply required
- MPLAB IDE support
- Flexible, easy device swapping DUT socket
- Works stand alone or plugged into a prototyping board
- Easy access to all device signals for probing
- Dimensions of 20mm x 69mm, easily portable
- On board user and power LEDs
- Reset button
應用
Consumer Electronics, Medical, Industrial, Embedded Design & Development
內容
Board, Cable, Two 1 x 14 header Pins, PIC24F16KL402, PIC24F16KA102.
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術規格
Microchip
PIC
PIC24F16KL402
Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
No SVHC (04-Feb-2026)
8bit
PIC24
PIC18F8xxx, PIC24FJxxGAxxx
-
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證