列印頁面
產品訊息
製造商MICROCHIP
製造商產品編號AC164164
訂購代碼3011663
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamePIC24FJxxxGAxxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ128GA705, ATECC608A, WINC1510
Kit ContentsPIC-IoT WG Development Board PIC24FJ128GA705/ATECC608A/WINC1510
Product Range-
SVHCNo SVHC (15-Jan-2018)
產品總覽
The PIC-IoT WG Development Board combines a powerful PIC24FJ128GA705 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully-certified ATWINC1510 Wi-Fi® network controller - which provides the most simple and effective way to connect your embedded application to the Google Cloud IoT Core. The board also includes an on-board debugger, and requires no external hardware to program and debug the MCU.
- PIC24FJ128GA705 microcontroller
- 128 KB Flash Memory & 16 KB SRAM
- ATWINC1510 WiFi Module
- Single-band 2.4GHz b/g/n IoT Network Controller, Pre-certified Module
- ATECC608A CryptoAuthentication™ device
- Protected Storage for 16 Keys, SHA256, AES-CCM, ECDH (Elliptic Curve Diffie-Hellman), ECDSA
技術規格
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24FJxxxGAxxx
Core Sub-Architecture
PIC24
Kit Contents
PIC-IoT WG Development Board PIC24FJ128GA705/ATECC608A/WINC1510
SVHC
No SVHC (15-Jan-2018)
No. of Bits
16bit
Core Architecture
PIC
Silicon Core Number
PIC24FJ128GA705, ATECC608A, WINC1510
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02