info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  列印頁面

                                                                                                  MCP401XEV

                                                                                                  Evaluation Board, MCP40D18 Digital Potentiometer Device, PICKit Serial Analyzer Header

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP MCP401XEV
                                                                                                  MICROCHIP MCP401XEV
                                                                                                  MICROCHIP MCP401XEV
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號MCP401XEV
                                                                                                  訂購代碼1936575
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$870.700
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$870.70
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號MCP401XEV
                                                                                                  訂購代碼1936575
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameMCP40D1x
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsEvaluation Board, One SC70EV Blank PCB, User's Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The MCP401XEV is a evaluation board allows the system designer to quickly evaluate the operation of MCP40D18 digital potentiometer device. This device is similar to the following devices MCP40D17/19 and MCP4017/18/19. The board uses the SC70EV generic PCB and has been populated for the MCP40D18. The 6 pin header (PICkit Serial) has been jumpered to the MCP40D18's appropriate pins. This allows the PICkit serial to communicate with the device.

                                                                                                  • MCP40D18-103AE/LT is installed (I2C address of 7Ch)
                                                                                                  • 0Ω resistors connect MCP40D18 VDD and VSS signals to the appropriate power or ground plane
                                                                                                  • Footprints for optional passive components
                                                                                                  • Silk screen area to write specifics of implemented circuit such as MCP4018 10kΩ
                                                                                                  • PICkit serial analyser/PICkit 2 programming
                                                                                                  • Can be used for SC70 or SOT23 to DIP 8 converter

                                                                                                  應用

                                                                                                  Communications & Networking, Sensing & Instrumentation, Fibre Optics, Imaging, Video & Vision

                                                                                                  內容

                                                                                                  MCP401XEV Evaluation Board, One SC70EV Blank PCB, (Extra blank PCBs can be ordered: SC70EV), Important Information Sheet

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  附註

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  MCP40D1x

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board, One SC70EV Blank PCB, User's Guide

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.099337