列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,719.170 |
價格Each
最少: 1
多項: 1
NT$1,719.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
Target board for RX23W module provides an entry point to evaluation, prototyping and developing for the RX23W module. Moreover, since this board incorporates an emulator circuit, user can use it for their own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard.
- On-board RX23W module
- Excellent choice for basic evaluation and development of selected module
- Full access to all pins by provided header through-hole connections
- Included on-chip debugging can be used for own development
- USB connector to power and debug the MCU (no USB cable included)
- Development environment like e² studio can be downloaded for free
- Board size is 54mm x 90mm, thickness is 1.6mm
- USB connector: 5V input, power-supply IC: 5V input, 3.3V output
- Power indicator: green x 1, user: green x 2. ACT LED: green x 1
- Pmod™ connector, Arduino™ UNO connectors, MCU headers, Arduino™ UNO headers
技術規格
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Target Board RX23W Module
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F523W8CDLN
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001