info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  列印頁面

                                                                                                  410-265

                                                                                                  Demostration Board, ADM1191 System Power Monitor, Small PCB Size for Flexible Designs 1.2“ × 0.8”

                                                                                                  DIGILENT
                                                                                                  DIGILENT 410-265
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商DIGILENT
                                                                                                  製造商產品編號410-265
                                                                                                  訂購代碼2442945
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:16 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$334.510
                                                                                                  5+NT$327.820
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$334.51
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  DIGILENT
                                                                                                  製造商DIGILENT
                                                                                                  製造商產品編號410-265
                                                                                                  訂購代碼2442945
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Accessory Type0
                                                                                                  Silicon Core NumberADM1191, AD5112
                                                                                                  For Use WithPmod Compatible Evaluation & Development Boards
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypePower Monitor
                                                                                                  Kit ContentsDemo Board ADM1191, 4pin to 2x2pin MTE Cable, 6pin Header
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  • Pmod PMON1 power monitoring system that uses the Analog Devices AD5112 and ADM119
                                                                                                  • Monitor current draw less than 1.058 A
                                                                                                  • Wide range of configurable alert conditions
                                                                                                  • Monitor voltages from 3.16 V to 26 V
                                                                                                  • Configurable device address for up to nine modules in a single system
                                                                                                  • Small PCB size for flexible designs 1.2“ × 0.8” (2.8 cm × 2.0 cm)
                                                                                                  • 2×4-pin connector with I2C interface

                                                                                                  內容

                                                                                                  Pmod PMON1, Custom antistatic Pmod packaging.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Core Number

                                                                                                  ADM1191, AD5112

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Demo Board ADM1191, 4pin to 2x2pin MTE Cable, 6pin Header

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Accessory Type

                                                                                                  0

                                                                                                  For Use With

                                                                                                  Pmod Compatible Evaluation & Development Boards

                                                                                                  Application Sub Type

                                                                                                  Power Monitor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0088