2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Cabinet Heaters
                                                                                                  列印頁面

                                                                                                  02700.0-00

                                                                                                  Heater, Semiconductor Fan, 240 V, 475 W, 165 mm, 100 mm, 128 mm, 6.5 "

                                                                                                  STEGO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STEGO 02700.0-00
                                                                                                  製造商STEGO
                                                                                                  製造商產品編號02700.0-00
                                                                                                  訂購代碼2362319
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/4/14 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$7,033.190
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$7,033.19
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  STEGO
                                                                                                  製造商STEGO
                                                                                                  製造商產品編號02700.0-00
                                                                                                  訂購代碼2362319
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Voltage Rating VAC240V
                                                                                                  Output Power475W
                                                                                                  External Height - Metric165mm
                                                                                                  External Width - Metric100mm
                                                                                                  External Depth - Metric128mm
                                                                                                  External Height - Imperial6.5"
                                                                                                  External Width - Imperial3.94"
                                                                                                  External Depth - Imperial5.04"
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The 02700.0-00 is a Semiconductor Fan Heater with ball bearing and light grey plastic housing. It has PTC resistor as heating element and heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The integrated thermostat is used to set the desired temperature.

                                                                                                  • IP20 Protection rating
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • Compact heater
                                                                                                  • Clip fixing
                                                                                                  • Temperature safety cut-out

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Voltage Rating VAC

                                                                                                  240V

                                                                                                  External Height - Metric

                                                                                                  165mm

                                                                                                  External Depth - Metric

                                                                                                  128mm

                                                                                                  External Width - Imperial

                                                                                                  3.94"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Power

                                                                                                  475W

                                                                                                  External Width - Metric

                                                                                                  100mm

                                                                                                  External Height - Imperial

                                                                                                  6.5"

                                                                                                  External Depth - Imperial

                                                                                                  5.04"

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  France
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85162991
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1