列印頁面
78 有存貨
需要更多?
78 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$259.610 |
| 10+ | NT$227.150 |
| 25+ | NT$222.570 |
| 50+ | NT$218.130 |
| 100+ | NT$213.770 |
價格Each
最少: 1
多項: 1
NT$259.61
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The 4030DD08-60 is a M8 type-DD Bobbin Mount designed to be used on a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber. It has zinc-plated steel end sections with either welded or cold formed threads. This range comes with a female thread on either end that is captive to avoid compromise to the integrity or functionality of the rubber section.
- 60 IRHD
- 6mm Maximum static deflection
- 150DaN Maximum stiffness
應用
Industrial
技術規格
External Depth
-
External Diameter
40mm
Product Range
-
Bore Diameter Nom
-
Weight
87g
SVHC
No SVHC (23-Jan-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85049011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.1