列印頁面
无库存
產品訊息
製造商產品編號PM-1.5 230V AC
訂購代碼1758198
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Operating Pressure Max-
Operating Voltage230VAC
Current Rating-
Flow Rate Max1.5l/h
Gas Type-
Power Rating3W
Size-
Fluid Type-
Rotational Speed Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
產品總覽
The PM-1.5 230V AC is a 230VAC/3W fixed speed Peristaltic Pump with analogic adjustment of dosing time and Sekobril squeeze tubing. Used for rinse aid. Polypropylene enclosure extremely shockproof and resistant to chemical aggression. Sekobril squeeze tubing always equipped with inlet outlet fittings for fast and safe connections. Via trimmer settings simple and fast parameters configuration. Plugs for protecting settings to avoid undesired tampering. Plugs on circuit board provide for a quick electrical connection. Easy installation and minimum maintenance.
- 1 to 25sec Dosing time
- Safe and reliable
- User friendly
- Easy wall mounting
- Easy tubing replacements
應用
Motor Drive & Control
技術規格
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
Rotational Speed Max
-
SVHC
To Be Advised
Operating Voltage
230VAC
Flow Rate Max
1.5l/h
Power Rating
3W
Fluid Type
-
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84136080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):1.15