Boards & Compute Modules:
找到 29 個產品檢視
買方
工程師
製造商
Processor Core Type
Silicon Manufacturer
Core Number
No. of Bits
Silicon Family Name
Core Architecture
Processor Speed
Core Sub-Architecture
RAM Memory Size
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$7,336.850 | 總計:NT$7,336.85 最少:1 / 多個:1 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | - | SMARC iMX8M Plus | - | 1.6GHz | - | 4GB | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX | -40°C to 85°C | - | - | |||||
Each | 1+ NT$10,425.050 | 總計:NT$10,425.05 最少:1 / 多個:1 | ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core | - | MIMX9596 | - | SMARC iMX95 | - | 1.8GHz | - | 8GB | Computer-On-Module MIMX9596 | - | CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | - | |||||
Each | 1+ NT$14,047.210 | 總計:NT$14,047.21 最少:1 / 多個:1 | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | - | Apalis iMX8 QuadMax | - | 1.6GHz | - | 4GB | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | - | |||||
Each | 1+ NT$31,165.780 | 總計:NT$31,165.78 最少:1 / 多個:1 | ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core | - | AM69A98 | - | Aquila AM69 | - | 2GHz | - | 32GB | Computer-On-Module AM69A98 | - | CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | - | |||||