列印頁面
圖片僅供舉例說明。 請參閱產品描述。
825 有存貨
需要更多?
825 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$88.230 |
| 10+ | NT$67.250 |
| 25+ | NT$64.420 |
| 50+ | NT$60.220 |
| 100+ | NT$56.940 |
| 500+ | NT$53.710 |
價格Each
最少: 1
多項: 1
NT$88.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The LXZ1-PM01-0104 is a 104lm green Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources.
- 2.2mm² micro footprint
- Undomed
- Up to 1A Maximum drive current
應用
LED Lighting
技術規格
COB Colour
Green
Luminous Flux @ Test
-
Viewing Angle
-
Opto Case Style
SMD-2, No Lead
Lens Type
-
Product Range
LUXEON Z
Colour Rendering Index Max
-
Forward Current @ Test
-
Nominal CCT (K)
-
Light Emitting Surface
-
Lens Shape
Square
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.02