2. Lighting Products
                                                                                                  3. LED Light Bars
                                                                                                  列印頁面

                                                                                                  4058075541108

                                                                                                  LED Light Bar, Cool White, 4400 lm, 32 W, 240 VAC, 1.2 m, IP65

                                                                                                  LEDVANCE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LEDVANCE 4058075541108
                                                                                                  LEDVANCE 4058075541108
                                                                                                  LEDVANCE 4058075541108
                                                                                                  製造商LEDVANCE
                                                                                                  製造商產品編號4058075541108
                                                                                                  訂購代碼4136116
                                                                                                  Product RangeDAMP PROOF Series
                                                                                                  其他名稱GTIN UPC EAN: 4058075541108
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  LEDVANCE
                                                                                                  製造商LEDVANCE
                                                                                                  製造商產品編號4058075541108
                                                                                                  訂購代碼4136116
                                                                                                  Product RangeDAMP PROOF Series
                                                                                                  其他名稱GTIN UPC EAN: 4058075541108
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Lighting TypeLED Batten
                                                                                                  Light ColourCool White
                                                                                                  Lumen Output4400lm
                                                                                                  Lamp Base Type-
                                                                                                  Input Power32W
                                                                                                  Power Rating32W
                                                                                                  Input Voltage240V
                                                                                                  Supply Voltage240VAC
                                                                                                  Light Bar Length1.2m
                                                                                                  IP RatingIP65
                                                                                                  Product RangeDAMP PROOF Series
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  • Beam angle: 110°
                                                                                                  • Lumens: 4400
                                                                                                  • Integrated LED driver
                                                                                                  • Suitable for parking lots, warehouses, garages, storage docks, workshops etc.
                                                                                                  • IK08 & IP65 Rated

                                                                                                  技術規格

                                                                                                  Lighting Type

                                                                                                  LED Batten

                                                                                                  Lumen Output

                                                                                                  4400lm

                                                                                                  Input Power

                                                                                                  32W

                                                                                                  Input Voltage

                                                                                                  240V

                                                                                                  Light Bar Length

                                                                                                  1.2m

                                                                                                  Product Range

                                                                                                  DAMP PROOF Series

                                                                                                  Light Colour

                                                                                                  Cool White

                                                                                                  Lamp Base Type

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  32W

                                                                                                  Supply Voltage

                                                                                                  240VAC

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:94051190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.408