需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$89,852.250 |
產品訊息
產品總覽
00778-9 is a Memorator Pro 5xHS professional five-channel standalone data logger and USB-to-CAN/CAN FD interface with t-Program. This five channel, high performance, CAN (controller area network) bus interface and standalone datalogger that allows users to monitor and collect data from up to five CAN channels using just one device. Standalone mode logs data to an SD card, interface mode connects to the PC via USB. This device supports CAN FD. Monitor 5 CAN channels simultaneously using just one device, or connect the USB cable with a single 9 pin DSUB for single CAN channel monitoring. Built-in Kvaser MagiSync technology time synchronises with other Kvaser interfaces connected to the same PC, resulting in simpler and more accurate multichannel data capture. Supported OS are Linux, Win 7, Win 10, Win 8, Win 11.
- Supports CAN FD, up to 8Mbit/s (with proper physical layer)
- Automatically time synchronises the data transmitted and received across all five buses
- Script functionality allows users to develop customised t-script application in Kvaser t programming
- Plug and play installation, comprehensive user guide to help make t script development quick, easy
- Log data to an expandable SD card slot
- LED lights alert user to device status, including signalling a full SD card or card error
- Power derived from the USB connection, CAN or an in-built power supply
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- 40-1000Kbp/s bit rate, 26-pin HD D-SUB connectors, USB interface
技術規格
5Channels
Memorator Pro 5XHS Series
-
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Sweden
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證