TE CONNECTIVITY
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Networking Products
                                                                                                  4. Interface Cards / Devices
                                                                                                  列印頁面

                                                                                                  01414-5

                                                                                                  Interface, CAN, PCIe, 1 Mbps, 4 Channel, 700 to 1300 mW, -40 to 85 ° C

                                                                                                  KVASER
                                                                                                  KVASER 01414-5
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商KVASER
                                                                                                  製造商產品編號01414-5
                                                                                                  訂購代碼4712418
                                                                                                  Product RangeKvaser PCIeSeries
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$26,564.220
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$26,564.22
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KVASER
                                                                                                  製造商KVASER
                                                                                                  製造商產品編號01414-5
                                                                                                  訂購代碼4712418
                                                                                                  Product RangeKvaser PCIeSeries
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Module InterfaceCAN, PCIe
                                                                                                  Data Rate1Mbps
                                                                                                  Product RangeKvaser PCIeSeries
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  01414-5 is a Kvaser PCIEcan 4xCAN v2, a multi channel real time CAN interface board with four CAN/CAN FD channels. This is a small, yet advanced, CAN multichannel real time CAN interface that handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. It is compatible with applications that use Kvaser‘s CANlib.

                                                                                                  • Supports CAN FD, up to 8Mbit/s (with correct physical layer implementation)
                                                                                                  • Quick and easy plug-and-play installation
                                                                                                  • Supports both 11-bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
                                                                                                  • Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
                                                                                                  • High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit /s
                                                                                                  • Simultaneous operation of multiple devices
                                                                                                  • Low profile board, includes low and high profile brackets and includes 4 channel breakout cable
                                                                                                  • Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
                                                                                                  • Features error frame detection, error frame generation and galvanic isolation
                                                                                                  • Operating systems: Linux, Windows (7, 8, 10 and 11) and temperature range from -40 to +85°C

                                                                                                  技術規格

                                                                                                  Module Interface

                                                                                                  CAN, PCIe

                                                                                                  Product Range

                                                                                                  Kvaser PCIeSeries

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Sweden
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:5A991.b.4.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001