2. Office, Computer & Networking Products
                                                                                                  3. Networking Products
                                                                                                  4. Ethernet Switches / Modules
                                                                                                  列印頁面

                                                                                                  I51G-ETHERNET-SWITCH

                                                                                                  ETHERNET SWITCH, UNMANAGED GBIT, RJ45X5

                                                                                                  STARTECH
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  STARTECH I51G-ETHERNET-SWITCH
                                                                                                  製造商STARTECH
                                                                                                  製造商產品編號I51G-ETHERNET-SWITCH
                                                                                                  訂購代碼4632368
                                                                                                  其他名稱GTIN UPC EAN: 0065030909648
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$4,978.040
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$4,978.04
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  STARTECH
                                                                                                  製造商STARTECH
                                                                                                  製造商產品編號I51G-ETHERNET-SWITCH
                                                                                                  訂購代碼4632368
                                                                                                  其他名稱GTIN UPC EAN: 0065030909648
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The Startech I51G-ETHERNET-SWITCH is a simple and effective solution for expanding your network connectivity. Designed for use in harsh environments, the switch is equipped with a rugged IP30 rated housing and has an extended operating temperature range. Fully TAA compliant, the switch is ideal for a wide range of industrial settings where device reliability is essential and environmental conditions may fluctuate.

                                                                                                  • Unmanaged network switch with energy-efficient performance
                                                                                                  • Extended operating temperature range for use in harsh environments (-40°C to +75°C)
                                                                                                  • Supports Auto MDI/MDI-X, PXE and Wake-On-LAN
                                                                                                  • IP30 Rated all-metal housing provides long-term durability
                                                                                                  • Powered by 3 wire Terminal Block input connection (9-90V DC)
                                                                                                  • Over current protection
                                                                                                  • Versatile installation options with included mounting ears and DIN Rail mounting kit
                                                                                                  • Intuitive plug & play setup
                                                                                                  • OS independent, no additional drivers or software required
                                                                                                  • Dimensions (HxWxD): 26x100x60mm

                                                                                                  內容

                                                                                                  Switch, 3-pin terminal block, mounting kit and user guide

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.29