2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LED Displays
                                                                                                  5. 7 Segment LED Displays
                                                                                                  列印頁面

                                                                                                  TDSG1150

                                                                                                  7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm

                                                                                                  VISHAY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VISHAY TDSG1150
                                                                                                  VISHAY TDSG1150
                                                                                                  VISHAY TDSG1150
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號TDSG1150
                                                                                                  訂購代碼1469604
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:14 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$66.390
                                                                                                  10+NT$39.750
                                                                                                  25+NT$38.890
                                                                                                  50+NT$38.020
                                                                                                  100+NT$37.150
                                                                                                  500+NT$32.760
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$66.39
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  VISHAY
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號TDSG1150
                                                                                                  訂購代碼1469604
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  LED ColourGreen
                                                                                                  Forward Current If20mA
                                                                                                  Forward Voltage2.4V
                                                                                                  Luminous Intensity3mcd
                                                                                                  No. of Digits / Alpha1
                                                                                                  Character Size7mm
                                                                                                  Common ConnectionCommon Anode
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  The TDSG1150 is a 7mm Standard 7-segment Display designed for a viewing distance up to 3m. The display is categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance.

                                                                                                  • Evenly lighted segments
                                                                                                  • Untinted segments
                                                                                                  • Yellow and green categorized for colour
                                                                                                  • Wide viewing angle
                                                                                                  • Suitable for DC and high peak current

                                                                                                  應用

                                                                                                  Industrial, Test & Measurement, Automation & Process Control

                                                                                                  技術規格

                                                                                                  LED Colour

                                                                                                  Green

                                                                                                  Forward Voltage

                                                                                                  2.4V

                                                                                                  No. of Digits / Alpha

                                                                                                  1

                                                                                                  Common Connection

                                                                                                  Common Anode

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  Luminous Intensity

                                                                                                  3mcd

                                                                                                  Character Size

                                                                                                  7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00068