2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. OLED Displays
                                                                                                  5. Alphanumeric OLED Displays
                                                                                                  列印頁面

                                                                                                  O016N002CLPP5N0000

                                                                                                  Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

                                                                                                  VISHAY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VISHAY O016N002CLPP5N0000
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號O016N002CLPP5N0000
                                                                                                  訂購代碼2769892
                                                                                                  Product RangeOLED-016N002C
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  VISHAY
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號O016N002CLPP5N0000
                                                                                                  訂購代碼2769892
                                                                                                  Product RangeOLED-016N002C
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Character Count x Line16 x 2
                                                                                                  Display AppearanceYellow on Black
                                                                                                  Logic Voltage5V
                                                                                                  Interface TypeParallel, SPI
                                                                                                  Font SetEnglish, Cyrillic, Euro, Japanese
                                                                                                  Character Size5.55mm
                                                                                                  Module Size85mm x 36mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Display ConstructionCOB
                                                                                                  Product RangeOLED-016N002C
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  O016N002CLPP5N0000 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The O016N002CLPP5N0000 from Vishay is a yellow emitting 16 x 2 character display OLED module.

                                                                                                  • OLED-0010 built-in controller
                                                                                                  • 1/16 duty cycle
                                                                                                  • 5V driver voltage
                                                                                                  • Module dimension is 85mm x 36mm x 10mm (max)
                                                                                                  • Viewing area of 66mm x 16mm
                                                                                                  • Active area of 56.95mm x 11.85mm
                                                                                                  • Dot size of 0.55mm x 0.65mm, dot pitch of 0.6mm x 0.7mm
                                                                                                  • Mounting hole of 80mm x 31mm
                                                                                                  • With polarized, passive matrix display

                                                                                                  應用

                                                                                                  Imaging, Video & Vision

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Character Count x Line

                                                                                                  16 x 2

                                                                                                  Logic Voltage

                                                                                                  5V

                                                                                                  Font Set

                                                                                                  English, Cyrillic, Euro, Japanese

                                                                                                  Module Size

                                                                                                  85mm x 36mm

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  Product Range

                                                                                                  OLED-016N002C

                                                                                                  Display Appearance

                                                                                                  Yellow on Black

                                                                                                  Interface Type

                                                                                                  Parallel, SPI

                                                                                                  Character Size

                                                                                                  5.55mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Display Construction

                                                                                                  COB

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  技術文件 (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Reactivation Notices EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85312020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.046448