2. Optoelectronics & Displays
                                                                                                  3. Fibre Optic Products
                                                                                                  4. Fibre Optic Evaluation Kits
                                                                                                  列印頁面

                                                                                                  AFBR-POMEK2204

                                                                                                  Evaluation Kit, 2W Laser, 1 Output, 5 V, Multimode Glass Fiber, FC/PC Connector

                                                                                                  BROADCOM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BROADCOM AFBR-POMEK2204
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AFBR-POMEK2204
                                                                                                  訂購代碼4061294
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$47,213.580
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$47,213.58
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AFBR-POMEK2204
                                                                                                  訂購代碼4061294
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit ContentsLaser and Current Driver Module, Fibre Pigtail, FC/PC Connector
                                                                                                  No. of Outputs1Outputs

                                                                                                  產品總覽

                                                                                                  AFBR-POMEK2204 is an evaluation kit for 2W laser. It features a controllable current source to adjust the laser light output. A full power-over-fibre link is conveniently achieved by coupling to one of Broadcom’s optical power converters [AFBR-POC204L or AFBR-POC206L]. The AFBR-POMEK2204 delivers up to 2W of laser light output power that is controlled via an easily accessible 16-pin connector. A 5V voltage supply is all that is needed to operate the evaluation kit. The laser drive current can be controlled to ramp up to constant or pulsed power and maintain that power. The laser pigtail is terminated with an FC connector that matches Broadcom’s optical power converter. The 2W laser falls under Class 4 (IEC60825-1), and the kit should never be operated without an optical power converter connected at the end of the fibre pigtail. Using a closed loop with continuous feedback, Class 1A laser classification is feasible.

                                                                                                  • Output power: up to 2W over operating temperature range
                                                                                                  • Small footprint housing
                                                                                                  • FC/PC port: MM fibre 62.5, 105 and 200µm core diameter
                                                                                                  • Electrical pins (anode & cathode)
                                                                                                  • Designed for power-over-fibre
                                                                                                  • Operating temperature range from +15 to +45°C

                                                                                                  附註

                                                                                                  This kit is compatible with Microsoft Windows operating systems.

                                                                                                  技術規格

                                                                                                  Kit Contents

                                                                                                  Laser and Current Driver Module, Fibre Pigtail, FC/PC Connector

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:5A991.b.1
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.13009