2. Optoelectronics & Displays
                                                                                                  3. Lamp & Opto Kits
                                                                                                  列印頁面

                                                                                                  CCRKIT

                                                                                                  NSI45, CURRENT REGULATOR, EVAL KIT

                                                                                                  ONSEMI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ONSEMI CCRKIT
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號CCRKIT
                                                                                                  訂購代碼1794970
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  ONSEMI
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號CCRKIT
                                                                                                  訂購代碼1794970
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit ContentsEval Board NSI45, NSI50 Series
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  The CCRKIT is a sample kit for the NSI45, NSI50 series linear constant current regulator. This regulator is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.

                                                                                                  • Robust power package: 460mW
                                                                                                  • Wide operating voltage range
                                                                                                  • Voltage surge suppressing - protecting LEDs
                                                                                                  • AEC-Q101 qualified and PPAP capable, UL94-V0 certified
                                                                                                  • SBT (self biased transistor) technology
                                                                                                  • Negative temperature coefficient

                                                                                                  應用

                                                                                                  Automotive, Power Management, LED Lighting, Industrial

                                                                                                  內容

                                                                                                  5 samples of each NSI45030AT1G, NSI45025AT1G, NSI45020AT1G, NSI45030AZT1G, NSI45025AZT1G, NSI50010YT1G, NSI45090DDT1G, NSI45060DDT1G, NSI45035DZT1G, NSI45020DZT1G, 1210SMD 10R ½ W 1% resistor, SOD-123 & SOT-223/DPAK mounting boards and CD.

                                                                                                  技術規格

                                                                                                  Kit Contents

                                                                                                  Eval Board NSI45, NSI50 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.07