info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Module Lasers
                                                                                                  列印頁面

                                                                                                  LGO115/40

                                                                                                  Lens, Line Generator Optic 40° for LDM115

                                                                                                  IMATRONIC
                                                                                                  IMATRONIC LGO115/40
                                                                                                  IMATRONIC LGO115/40
                                                                                                  IMATRONIC LGO115/40
                                                                                                  IMATRONIC LGO115/40
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商IMATRONIC
                                                                                                  製造商產品編號LGO115/40
                                                                                                  訂購代碼1216311
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  IMATRONIC
                                                                                                  製造商IMATRONIC
                                                                                                  製造商產品編號LGO115/40
                                                                                                  訂購代碼1216311
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ-
                                                                                                  Output Power-
                                                                                                  Voltage Rating5V
                                                                                                  Laser LensGlass
                                                                                                  Laser Beam Size4mm
                                                                                                  Supply Current-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  LGO’s are designed to simply slip over the end of the LDM115 and are secured in place by tighening a small locking screw. The focus position of the line is adjusted by rotating the lens on the LDM115 module prior to the installation of the LGO to give a highly defined thin line of laser light.

                                                                                                  • This LGO produces a line with a 40° fan angle.

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Robotics, Security, Test & Measurement, Fibre Optics

                                                                                                  技術規格

                                                                                                  Wavelength Typ

                                                                                                  -

                                                                                                  Voltage Rating

                                                                                                  5V

                                                                                                  Laser Beam Size

                                                                                                  4mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Power

                                                                                                  -

                                                                                                  Laser Lens

                                                                                                  Glass

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414010
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.016329