info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard Single Colour LEDs - Under 75mA
                                                                                                  列印頁面

                                                                                                  HLMP-3507

                                                                                                  LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

                                                                                                  BROADCOM
                                                                                                  BROADCOM HLMP-3507
                                                                                                  BROADCOM HLMP-3507
                                                                                                  BROADCOM HLMP-3507
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號HLMP-3507
                                                                                                  訂購代碼1003214
                                                                                                  Product RangeHLMP-3507/HLMP-3962
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  107,081 有存貨

                                                                                                  需要更多?

                                                                                                  18471 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  88610 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  5+NT$12.520
                                                                                                  10+NT$8.540
                                                                                                  100+NT$6.100
                                                                                                  500+NT$4.980
                                                                                                  1000+NT$4.590
                                                                                                  價格Each
                                                                                                  最少: 5
                                                                                                  多項: 5
                                                                                                  NT$62.60
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號HLMP-3507
                                                                                                  訂購代碼1003214
                                                                                                  Product RangeHLMP-3507/HLMP-3962
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  LED ColourGreen
                                                                                                  LED MountingThrough Hole
                                                                                                  LED Case SizeT-1 3/4 (5mm)
                                                                                                  Forward Current If10mA
                                                                                                  Forward Voltage2.1V
                                                                                                  Wavelength Typ569nm
                                                                                                  Luminous Intensity4.2mcd
                                                                                                  Viewing Angle60°
                                                                                                  Lens ShapeRound
                                                                                                  Product RangeHLMP-3507/HLMP-3962
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  The HLMP-3507 from Avago is a through hole, tinted diffused LED which is widely used in general purpose indicator applications. This is a high intensity LED with wide viewing angle. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.

                                                                                                  • Standard bulb size is T-1 3/4 (5mm)
                                                                                                  • Green colour LED
                                                                                                  • LED material is GaP
                                                                                                  • Round shape LED
                                                                                                  • Forward voltage is 2.1V
                                                                                                  • Forward current (If) is 10mA
                                                                                                  • Minimum luminous intensity is 4.7mcd
                                                                                                  • Wavelength is 569nm
                                                                                                  • Viewing angle of 60°
                                                                                                  • Reliable and rugged

                                                                                                  應用

                                                                                                  LED Lighting, Portable Devices, Industrial, Consumer Electronics

                                                                                                  技術規格

                                                                                                  LED Colour

                                                                                                  Green

                                                                                                  LED Case Size

                                                                                                  T-1 3/4 (5mm)

                                                                                                  Forward Voltage

                                                                                                  2.1V

                                                                                                  Luminous Intensity

                                                                                                  4.2mcd

                                                                                                  Lens Shape

                                                                                                  Round

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  LED Mounting

                                                                                                  Through Hole

                                                                                                  Forward Current If

                                                                                                  10mA

                                                                                                  Wavelength Typ

                                                                                                  569nm

                                                                                                  Viewing Angle

                                                                                                  60°

                                                                                                  Product Range

                                                                                                  HLMP-3507/HLMP-3962

                                                                                                  MSL

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  HLMP-3507 的替代選擇

                                                                                                  找到 3 個產品

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Thailand
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00035