列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,938.790 |
| 5+ | NT$6,839.840 |
| 10+ | NT$6,740.890 |
價格Each
最少: 1
多項: 1
NT$6,938.79
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The SG01L-A18 is an UVA-only SiC-based UV Photodiode provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. It features make SiC the best available material for visible blind semiconductor UV detectors. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of signal (responsivity) is also low, <lt/>0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
- UVA-only sensitivity, PTB reported high chip stability
- 1.00mm² Detector area
- Hermetically sealed metal housing
- 10µW/cm² Irradiation at 331nm (peak responsivity) results a current of approximately 3.7nA
- 1 Isolated pin and 1 case pin
- SiC chip with PTB reported high radiation hardness
應用
Sensing & Instrumentation, Industrial
技術規格
No. of Pins
2Pins
Wavelength of Peak Sensitivity
335nm
Dark Current
3.4fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85414900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01