列印頁面
117,124 有存貨
需要更多?
25499 件可于 1-2 個工作日後配送(新加坡 件庫存)
25725 件可于 3-4 個工作日後配送(英國 件庫存)
65900 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3.720 |
| 2+ | NT$2.260 |
| 3+ | NT$1.900 |
| 5+ | NT$1.400 |
| 10+ | NT$1.310 |
| 20+ | NT$1.180 |
| 40+ | NT$1.130 |
| 100+ | NT$1.070 |
價格Each (Cut from Ammo Pack)
最少: 1
多項: 1
NT$3.72
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MULTICOMP
製造商產品編號MC0805B334K500A5.08MM
訂購代碼2309021
技術資料表
Capacitance0.33µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
產品總覽
The Multicomp MC series is general purpose MLCC capacitors with C0G (NP0) dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- General purpose radial leaded multilayer ceramic capacitors (MLCC)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Electronics Design, Industrial
技術規格
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
MC0805B334K500A5.08MM 的替代選擇
找到 8 個產品
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000254