2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Ceramic Capacitors
                                                                                                  5. Single Layer Ceramic Capacitors
                                                                                                  列印頁面

                                                                                                  MCFYU6104Z6

                                                                                                  Ceramic Disc Capacitor, 0.1 µF, 50 V, -20%, +80%, Y5V, 5 mm, Radial Leaded

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MCFYU6104Z6
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MCFYU6104Z6
                                                                                                  訂購代碼9411887
                                                                                                  Product RangeMCFYU Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  101,303 有存貨

                                                                                                  需要更多?

                                                                                                  4447 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  96856 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  10+NT$6.120
                                                                                                  100+NT$3.200
                                                                                                  500+NT$2.540
                                                                                                  2500+NT$2.330
                                                                                                  5000+NT$2.100
                                                                                                  10000+NT$1.870
                                                                                                  價格Each
                                                                                                  最少: 10
                                                                                                  多項: 10
                                                                                                  NT$61.20
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MCFYU6104Z6
                                                                                                  訂購代碼9411887
                                                                                                  Product RangeMCFYU Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Capacitance0.1µF
                                                                                                  Voltage(DC)50V
                                                                                                  Capacitance Tolerance-20%, +80%
                                                                                                  Dielectric CharacteristicY5V
                                                                                                  Lead Spacing5mm
                                                                                                  Capacitor TerminalsRadial Leaded
                                                                                                  Product RangeMCFYU Series
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  This MCFYU6104Z6 Ceramic Disc Capacitor is a vital component for electronic circuits requiring precision and reliability. With a capacitance of 0.1 µF and a voltage rating of 50V, this capacitor is designed to meet the demands of diverse applications. Experience consistent performance with a tolerance range of -20% to +80%. The Y5V dielectric material ensures excellent capacitance stability over a wide range of temperatures and operating conditions. The compact 5 mm size and radial leaded configuration make it easy to integrate into your circuit design. Trust in the quality and resilience of our Ceramic Disc Capacitor to deliver precise capacitance values and dependable performance in your electronic projects. It's not just a capacitor; it's a key element in enhancing the functionality and longevity of your circuits.

                                                                                                  • Radial leaded ceramic disc capacitors
                                                                                                  • Large capacitance in small size
                                                                                                  • Linear temperature coefficient
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  應用

                                                                                                  Electronics, Semiconductor

                                                                                                  技術規格

                                                                                                  Capacitance

                                                                                                  0.1µF

                                                                                                  Capacitance Tolerance

                                                                                                  -20%, +80%

                                                                                                  Lead Spacing

                                                                                                  5mm

                                                                                                  Product Range

                                                                                                  MCFYU Series

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Voltage(DC)

                                                                                                  50V

                                                                                                  Dielectric Characteristic

                                                                                                  Y5V

                                                                                                  Capacitor Terminals

                                                                                                  Radial Leaded

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85322400
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000208