1.8V Niobium Oxide Capacitors:

找到 7 個產品
在 e絡盟台灣 中找到大量 1.8V Niobium Oxide Capacitors。我們庫存有來自世界頂級製造商的各種Niobium Oxide Capacitors,例如6.3V, 4V, 2.5V & 10V Niobium Oxide Capacitors,包括:Kyocera Avx
檢視
買方
工程師
製造商
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
包裝
個篩選已套用
1 個篩選已選取
比較項目價格數量
1658028

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+
NT$105.750
總計:NT$528.75
最少:5 / 多個:5
680µF
1.8V
0.023ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1658004

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$30.820
10+
NT$19.590
100+
NT$17.470
500+
NT$16.410
1000+
NT$15.600
其他價格...
總計:NT$30.82
最少:1 / 多個:1
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658028RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$51.600
5+
NT$105.750
總計:NT$15,862.50
最少:150 / 多個:5
680µF
1.8V
0.023ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432314RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+
NT$22.480
總計:NT$3,372.00
最少:150 / 多個:5
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432314

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+
NT$22.480
總計:NT$112.40
最少:5 / 多個:5
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658004RL

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
100+
NT$17.470
500+
NT$16.410
1000+
NT$15.600
2000+
NT$14.660
總計:NT$2,620.50
最少:150 / 多個:1
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135153

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+
NT$27.920
總計:NT$139.60
最少:5 / 多個:5
470µF
1.8V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-7,共 7 個商品
,共 1 頁

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY