列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商PANASONIC
製造商產品編號16SVPE470M
訂購代碼
整卷2753029
複捲式3295973RL
條帶式包裝3295973
Product RangeOS-CON SVPE Series
您的零件号
26 有存貨
6,300 即日起您可預購補貨
26 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$102.050 | NT$102.05 |
| 總計 價格 | NT$102.05 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$102.050 |
| 10+ | NT$70.390 |
| 50+ | NT$65.550 |
| 100+ | NT$55.120 |
| 200+ | NT$54.020 |
整卷
| 數量 | 價格 |
|---|---|
| 400+ | NT$44.560 |
| 2000+ | NT$38.990 |
| 4000+ | NT$32.300 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PANASONIC
製造商產品編號16SVPE470M
訂購代碼
整卷2753029
複捲式3295973RL
條帶式包裝3295973
Product RangeOS-CON SVPE Series
技術資料表
Capacitance470µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.01ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current6.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPE Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
16SVPE470M is an OS-CON™ SVPE series aluminium-polymer solid capacitor. OS-CON™ capacitor utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON™ SVPE part is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications.
- Capacitance is 470µF with ±20% tolerance
- 0.01ohm ESR
- 2000hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 5.4A ripple current
- Voltage(DC) is 16V
- 12.6mm x 10mm product height x product diameter
- Very low ESR
- High temperature reflow solder capable
- Highly stable temperature characteristics
技術規格
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.1A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPE Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0013